Siemens 3TH2 Control Relay 3NO/NC, 10 A Contact Rating, 1.5 kW, 110 V ac, 3PST
- RS Stock No.:
- 860-8520
- Mfr. Part No.:
- 3TH20310AK1
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-8520
- Mfr. Part No.:
- 3TH20310AK1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Current Rating | 10 A | |
Pole Configuration | 3PST | |
Series | 3TH2 | |
Mounting Style | DIN Rail Mount | |
Power Rating | 1.5 kW | |
Normal State Configuration | 3NO/NC | |
Terminal Type | Screw | |
Number Of Auxiliary Contacts | 2 | |
Width | 45mm | |
Length | 48mm | |
Depth | 63mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +55 °C | |
Control Voltage | 110 V ac | |
Contact Voltage Rating | 690 V | |
Supply Voltage | 220 V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Pole Configuration 3PST | ||
Series 3TH2 | ||
Mounting Style DIN Rail Mount | ||
Power Rating 1.5 kW | ||
Normal State Configuration 3NO/NC | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 45mm | ||
Length 48mm | ||
Depth 63mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +55 °C | ||
Control Voltage 110 V ac | ||
Contact Voltage Rating 690 V | ||
Supply Voltage 220 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Contactor Relays
Suitable for use in any climate
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C
Screw and snap-on mounting onto 35mm standard mounting rail
Identification number and letter for switching elements 31 E
Ambient temperature during operating phase -25 → 55 °C