Siemens 3TH2 Control Relay 3NO/NC, 10 A Contact Rating, 1.5 kW, 120 V ac, 3PST
- RS Stock No.:
- 860-8453
- Mfr. Part No.:
- 3TH20310AK6
- Brand:
- Siemens
Subtotal (1 unit)*
£106.68
(exc. VAT)
£128.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £106.68 |
*price indicative
- RS Stock No.:
- 860-8453
- Mfr. Part No.:
- 3TH20310AK6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 10 A | |
| Pole Configuration | 3PST | |
| Series | 3TH2 | |
| Mounting Style | DIN Rail Mount | |
| Power Rating | 1.5 kW | |
| Normal State Configuration | 3NO/NC | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 48mm | |
| Depth | 63mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Control Voltage | 120 V ac | |
| Priced to Clear | Yes | |
| Supply Voltage | 220 V | |
| Contact Voltage Rating | 690 V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Pole Configuration 3PST | ||
Series 3TH2 | ||
Mounting Style DIN Rail Mount | ||
Power Rating 1.5 kW | ||
Normal State Configuration 3NO/NC | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 48mm | ||
Depth 63mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -25 → +55 °C | ||
Control Voltage 120 V ac | ||
Priced to Clear Yes | ||
Supply Voltage 220 V | ||
Contact Voltage Rating 690 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

