ABB TA75DU Thermal Overload Relay, 25 A F.L.C, 18 → 25 A Contact Rating, 3P

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-4693
Mfr. Part No.:
TA75DU25
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

25 A

Contact Current Rating

18 → 25 A

Pole Configuration

3P

Series

TA75DU

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Manual and Automatic

Width

92mm

Number Of Auxiliary Contacts

2

Depth

117mm

Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Supply Voltage

600 (UL/CSA) V ac, 690 (IEC) V ac

Contact Voltage Rating

440 V dc, 500 V ac

COO (Country of Origin):
CZ