Lovato RF95 Thermal Overload Relay 1NO + 1NC, 70 → 95 A Contact Rating, 75 → 80 kW, 12 → 550 V, 3P

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
823-8874
Mfr. Part No.:
11RF95395
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Contact Current Rating

70 → 95 A

Pole Configuration

3P

Series

RF95

Mounting Style

DIN Rail Mount

Power Rating

75 → 80 kW

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Manual

Width

55mm

Depth

102mm

Length

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Control Voltage

12 → 550 V

RoHS Status: Exempt

COO (Country of Origin):
IT

3-Pole Thermal Overload Relays 11 RF95


Manual resetting
Direct mounting on BF50-BF110 contactors


Lovato Orange Contactors, Control Relays and Accessories