Lovato RF95 Thermal Overload Relay NC, NO, 60 → 82 A Contact Rating, 59 → 75 kW, 12 → 550 V, 3P

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-8871
Mfr. Part No.:
11RF95382
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Contact Current Rating

60 → 82 A

Pole Configuration

3P

Series

RF95

Mounting Style

DIN Rail Mount

Power Rating

59 → 75 kW

Normal State Configuration

NC, NO

Reset Method

Manual

Terminal Type

Yoke Clamp

Number Of Auxiliary Contacts

1NC, 1NO

Width

55mm

Depth

102mm

Length

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Control Voltage

12 → 550 V

RoHS Status: Exempt

COO (Country of Origin):
IT