Lovato RF95 Thermal Overload Relay NC, NO, 46 → 65 A Contact Rating, 45 → 55 kW, 12 → 550 V, 3P

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
823-8862
Mfr. Part No.:
11RF95365
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Contact Current Rating

46 → 65 A

Pole Configuration

3P

Series

RF95

Mounting Style

DIN Rail Mount

Power Rating

45 → 55 kW

Normal State Configuration

NC, NO

Terminal Type

Yoke Clamp

Reset Method

Manual

Width

55mm

Number Of Auxiliary Contacts

1NC, 1NO

Length

85mm

Depth

102mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Control Voltage

12 → 550 V

RoHS Status: Exempt

COO (Country of Origin):
IT

3-Pole Thermal Overload Relays 11 RF95


Manual resetting
Direct mounting on BF50-BF110 contactors


Lovato Orange Contactors, Control Relays and Accessories