Schneider Electric LR3D Thermal Overload Relay, 50 A Contact Rating, TeSys

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-5313
Mfr. Part No.:
LR3D350
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Current Rating

50 A

Range

TeSys

Series

LR3D

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

123mm

Depth

70mm

Length

55mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Supply Voltage

690 V ac

COO (Country of Origin):
MA