Schneider Electric LR3D Thermal Overload Relay, 32 A Contact Rating, TeSys
- RS Stock No.:
- 817-5304
- Mfr. Part No.:
- LR3D332
- Brand:
- Schneider Electric
Discontinued
- RS Stock No.:
- 817-5304
- Mfr. Part No.:
- LR3D332
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 32 A | |
| Range | TeSys | |
| Series | LR3D | |
| Mounting Style | DIN Rail Mount | |
| Reset Method | Push Button | |
| Terminal Type | Screw | |
| Width | 123mm | |
| Depth | 70mm | |
| Length | 55mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60 °C | |
| Supply Voltage | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 32 A | ||
Range TeSys | ||
Series LR3D | ||
Mounting Style DIN Rail Mount | ||
Reset Method Push Button | ||
Terminal Type Screw | ||
Width 123mm | ||
Depth 70mm | ||
Length 55mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60 °C | ||
Supply Voltage 690 V ac | ||
- COO (Country of Origin):
- MA
