Siemens 3RH1 Overload Relay 6NO/2NC, 10 A Contact Rating, 24 V dc, Sirius Classic
- RS Stock No.:
- 745-0632
- Mfr. Part No.:
- 3RH1262-1BB40
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-0632
- Mfr. Part No.:
- 3RH1262-1BB40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Current Rating | 10 A | |
| Range | Sirius Classic | |
| Series | 3RH1 | |
| Mounting Style | Screw Mount, Snap-On | |
| Normal State Configuration | 6NO/2NC | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 8 | |
| Width | 57.5mm | |
| Depth | 114mm | |
| Length | 45mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 220 V dc, 690 V ac | |
| Control Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Current Rating 10 A | ||
Range Sirius Classic | ||
Series 3RH1 | ||
Mounting Style Screw Mount, Snap-On | ||
Normal State Configuration 6NO/2NC | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 8 | ||
Width 57.5mm | ||
Depth 114mm | ||
Length 45mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 220 V dc, 690 V ac | ||
Control Voltage 24 V dc | ||
- COO (Country of Origin):
- AU

