Schneider Electric CAD Control Relay 5NO, 10 A Contact Rating, TeSys
- RS Stock No.:
- 744-6841
- Mfr. Part No.:
- CAD50N7
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-6841
- Mfr. Part No.:
- CAD50N7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Series | CAD | |
| Normal State Configuration | 5NO | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 86mm | |
| Length | 77mm | |
| Operating Temperature Range | -40 → +70 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Series CAD | ||
Normal State Configuration 5NO | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 86mm | ||
Length 77mm | ||
Operating Temperature Range -40 → +70 °C | ||
Contact Voltage Rating 690 V ac | ||
