Lovato 11RF95 Thermal Overload Relay, 35 → 50 A F.L.C, 50 A Contact Rating, 3P

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
685-1425
Mfr. Part No.:
11RF95350
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

FLC Motor Rating

35 → 50 A

Contact Current Rating

50 A

Pole Configuration

3P

Series

11RF95

Reset Method

Automatic, Manual

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

COO (Country of Origin):
IT