Siemens 3RB Overload Relay 1NO + 1NC, 3 → 12 A F.L.C, 20 A Contact Rating, 5.5 kW, 3P, Sirius Classic
- RS Stock No.:
- 621-1969
- Mfr. Part No.:
- 3RB2113-4SB0
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 621-1969
- Mfr. Part No.:
- 3RB2113-4SB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
FLC Motor Rating | 3 → 12 A | |
Contact Current Rating | 20 A | |
Range | Sirius Classic | |
Pole Configuration | 3P | |
Series | 3RB | |
Mounting Style | Direct Contactor | |
Power Rating | 5.5 kW | |
Normal State Configuration | 1NO + 1NC | |
Reset Method | Automatic, Manual | |
Terminal Type | Screw | |
Width | 45mm | |
Number Of Auxiliary Contacts | 2 | |
Depth | 73mm | |
Length | 64mm | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +60 °C | |
Contact Voltage Rating | 690 V ac | |
Select all | ||
---|---|---|
Brand Siemens | ||
FLC Motor Rating 3 → 12 A | ||
Contact Current Rating 20 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RB | ||
Mounting Style Direct Contactor | ||
Power Rating 5.5 kW | ||
Normal State Configuration 1NO + 1NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 73mm | ||
Length 64mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 690 V ac | ||
3RB21 Range
Internal power supply
Auxiliary contacts 1 NO+1NC
Manual/Automatic Reset
Switching position indicator
Internal ground fault
Eletrical remote reset
Test function
Phase failure/unbalance sensitivity
Selectable trip class 5,10,20 and 30 operation
Auxiliary contacts 1 NO+1NC
Manual/Automatic Reset
Switching position indicator
Internal ground fault
Eletrical remote reset
Test function
Phase failure/unbalance sensitivity
Selectable trip class 5,10,20 and 30 operation
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Electronic Overload Relays
The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00