Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO + 1NC, 3.2 → 16 A F.L.C, 16 A Contact Rating, 150 mW,
- RS Stock No.:
- 527-3714
- Mfr. Part No.:
- 193-EEDB
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 527-3714
- Mfr. Part No.:
- 193-EEDB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 3.2 → 16 A | |
| Contact Current Rating | 16 A | |
| Range | Bulletin | |
| Pole Configuration | 3P | |
| Series | 193-E1 Plus | |
| Mounting Style | Clip On | |
| Power Rating | 150 mW | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 85.2mm | |
| Length | 146.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -20 → +60 °C | |
| Contact Voltage Rating | 690 V ac | |
| Interface | Ethernet | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 3.2 → 16 A | ||
Contact Current Rating 16 A | ||
Range Bulletin | ||
Pole Configuration 3P | ||
Series 193-E1 Plus | ||
Mounting Style Clip On | ||
Power Rating 150 mW | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 85.2mm | ||
Length 146.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60 °C | ||
Contact Voltage Rating 690 V ac | ||
Interface Ethernet | ||
Control Voltage 690 Vac | ||
RoHS Status: Not Applicable
Allen Bradley Electronic Overload Relay, Selectable Trip Class, IP20 Rating - 193-EEDB
Need a versatile overload protection device that can flex to suit your application? Turn to this electronic overload relay from Rockwell Automation's Allen Bradley range. When you pair it with a contactor, it monitors your motor circuit and breaks it if excess current or heat poses a danger to sensitive coils and windings. As this unit's trip class is selectable via a simple DIP stick, you can count on it to provide exactly the level of protection your task calls for. You can also adjust the unit between manual and automatic reset modes, making it an adaptable option that lets you call the shots.
Features & Benefits
• Current adjustable between 3.2 and 16A, so easy to pair with standard motors
• Screw connections compatible with a broad range of wire gauges make connecting a breeze
• Fast assembly thanks to the unit's pre-formed power connections
• Self-enclosed relay offers IP20 protection, so it's safe to touch
• Screw connections compatible with a broad range of wire gauges make connecting a breeze
• Fast assembly thanks to the unit's pre-formed power connections
• Self-enclosed relay offers IP20 protection, so it's safe to touch
Standards and Certifications
• CSA 22.2, No.14
• UL 508
• cULus
• CE
• UL 508
• cULus
• CE
What temperatures can I use this overload relay in?
This product suits an ambient temperature between -20°C and +60°C, so it's a safe bet for use in harsh settings.
Approvals
UL, CSA
Standards
IEC EN60947-4-1, EN60947-5-1
