ABB TA42 Overload Relay 1NO/1NC, 0.3 → 1 A F.L.C, 1 A Contact Rating, 3P, AF Range
- RS Stock No.:
- 482-7411
- Mfr. Part No.:
- 1SAX111201R0002
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.84
(exc. VAT)
£121.01
(inc. VAT)
- RS Stock No.:
- 482-7411
- Mfr. Part No.:
- 1SAX111201R0002
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 0.3 → 1 A | |
| Contact Current Rating | 1 A | |
| Range | AF Range | |
| Pole Configuration | 3P | |
| Series | TA42 | |
| Mounting Style | Clip On | |
| Normal State Configuration | 1NO/1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 44.4mm | |
| Depth | 57mm | |
| Length | 74.6mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 0.3 → 1 A | ||
Contact Current Rating 1 A | ||
Range AF Range | ||
Pole Configuration 3P | ||
Series TA42 | ||
Mounting Style Clip On | ||
Normal State Configuration 1NO/1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Width 44.4mm | ||
Depth 57mm | ||
Length 74.6mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70 °C | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
