ABB T7 Overload Relay NO/NC, 0.1 → 0.16 A F.L.C, 160 mA Contact Rating, 1.6 W, 3P, A Line
- RS Stock No.:
- 445-7595
- Mfr. Part No.:
- 1SAZ111301R0001
- Brand:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-7595
- Mfr. Part No.:
- 1SAZ111301R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 0.1 → 0.16 A | |
| Contact Current Rating | 160 mA | |
| Range | A Line | |
| Pole Configuration | 3P | |
| Series | T7 | |
| Mounting Style | Clip On | |
| Power Rating | 1.6 W | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 45.5mm | |
| Depth | 56mm | |
| Length | 65mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 0.1 → 0.16 A | ||
Contact Current Rating 160 mA | ||
Range A Line | ||
Pole Configuration 3P | ||
Series T7 | ||
Mounting Style Clip On | ||
Power Rating 1.6 W | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 45.5mm | ||
Depth 56mm | ||
Length 65mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -25 → +55 °C | ||
Contact Voltage Rating 690 V ac | ||
T19 - Thermal Overload Relay
For miniature contactors B6, B7, BC6, BC7
For compact reversing contactors VB6, VB7
Mounts directly onto contactor
Two integrated auxiliary switches (1 N/O / 1 N/C)
For compact reversing contactors VB6, VB7
Mounts directly onto contactor
Two integrated auxiliary switches (1 N/O / 1 N/C)
Approvals
CSA, UL, ATEX
