Siemens 3RU Overload Relay NO/NC, 7 → 10 A F.L.C, 10 A Contact Rating, 4 kW, 3P, Sirius Classic

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
419-2901
Mfr. Part No.:
3RU1116-1JC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

4 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

45mm

Number Of Auxiliary Contacts

2

Length

92mm

Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE

Overload Relays - 3RU Range


Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset

Note

Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.


Siemens SIRIUS Cage Clamp Technology


As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.


Advantages


Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary