Siemens 3RU Overload Relay NO/NC, 1.8 → 2.5 A F.L.C, 2.5 A Contact Rating, 0.75 kW, 3P, Sirius Classic

Image representative of range

RS Stock No.:
419-2844
Mfr. Part No.:
3RU1116-1CC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

1.8 → 2.5 A

Contact Current Rating

2.5 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.75 kW

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Cage Clamp

Number Of Auxiliary Contacts

2

Width

45mm

Depth

78mm

Length

92mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE