Siemens 3RU Overload Relay 1NO + 1NC, 0.22 → 0.32 A F.L.C, 320 mA Contact Rating, 90 W, 3P, SIRIUS

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
419-2737
Mfr. Part No.:
3RU1116-0DC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

0.22 → 0.32 A

Contact Current Rating

320 mA

Range

SIRIUS

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

90 W

Normal State Configuration

1NO + 1NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Length

92mm

Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE

Overload Relays - 3RU Range


Size 00
Dimensions; H92mm x W45mm x D110mm
For use with contactors rated 3-5.5kW
Manual; Auto Reset

Note

Most of the Sirius 3R components are available with cage clamp connections. For the size S00 products, with rating up to 5.5kW, this includes both power and control circuit connections. For higher rated products cage clamp is available for the control wiring connections such as operating coils and auxiliary contacts.


Siemens SIRIUS Cage Clamp Technology


As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.


Advantages


Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary