Schneider Electric LT3S Overload Relay 1NO + 1NC, 100 VA, 24 → 48 Vdc, TeSys
- RS Stock No.:
- 261-5698
- Mfr. Part No.:
- LT3SA00ED
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
£179.79
(exc. VAT)
£215.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £179.79 |
| 10 - 14 | £169.01 |
| 15 + | £161.82 |
*price indicative
- RS Stock No.:
- 261-5698
- Mfr. Part No.:
- LT3SA00ED
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Series | LT3S | |
| Power Rating | 100 VA | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Cage Clamp | |
| Reset Method | Automatic | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 22.5mm | |
| Length | 100mm | |
| Depth | 100mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 250 V ac | |
| Control Voltage | 24 → 48 Vdc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Series LT3S | ||
Power Rating 100 VA | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Cage Clamp | ||
Reset Method Automatic | ||
Number Of Auxiliary Contacts 2 | ||
Width 22.5mm | ||
Length 100mm | ||
Depth 100mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 250 V ac | ||
Control Voltage 24 → 48 Vdc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
