Siemens 3RU Overload Relay NO/NC, 36 → 50 A F.L.C, 50 A Contact Rating, 22 kW, 3P, Sirius Classic
- RS Stock No.:
- 246-4759
- Mfr. Part No.:
- 3RU1146-4HB0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-4759
- Mfr. Part No.:
- 3RU1146-4HB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 36 → 50 A | |
| Contact Current Rating | 50 A | |
| Range | Sirius Classic | |
| Pole Configuration | 3P | |
| Series | 3RU | |
| Mounting Style | Direct Contactor | |
| Power Rating | 22 kW | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 70mm | |
| Length | 120mm | |
| Depth | 140mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Contact Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 36 → 50 A | ||
Contact Current Rating 50 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RU | ||
Mounting Style Direct Contactor | ||
Power Rating 22 kW | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Width 70mm | ||
Length 120mm | ||
Depth 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70 °C | ||
Contact Voltage Rating 1 kV ac | ||
- COO (Country of Origin):
- DE

