Siemens 3RU Overload Relay NO/NC, 20 → 25 A F.L.C, 25 A Contact Rating, 11 kW, 3P, Sirius Classic
- RS Stock No.:
- 246-4686
- Mfr. Part No.:
- 3RU1126-4DB0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-4686
- Mfr. Part No.:
- 3RU1126-4DB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 20 → 25 A | |
| Contact Current Rating | 25 A | |
| Range | Sirius Classic | |
| Pole Configuration | 3P | |
| Series | 3RU | |
| Mounting Style | Direct Contactor | |
| Power Rating | 11 kW | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Depth | 96mm | |
| Length | 97mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 20 → 25 A | ||
Contact Current Rating 25 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RU | ||
Mounting Style Direct Contactor | ||
Power Rating 11 kW | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 45mm | ||
Depth 96mm | ||
Length 97mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70 °C | ||
Contact Voltage Rating 690 V ac | ||
- COO (Country of Origin):
- DE

