Siemens 3RU Overload Relay NO/NC, 5.5 → 8 A F.L.C, 8 A Contact Rating, 3 kW, 3P, Sirius Classic
- RS Stock No.:
- 246-4614
- Mfr. Part No.:
- 3RU1126-1HB0
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 246-4614
- Mfr. Part No.:
- 3RU1126-1HB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 5.5 → 8 A | |
| Contact Current Rating | 8 A | |
| Range | Sirius Classic | |
| Pole Configuration | 3P | |
| Series | 3RU | |
| Mounting Style | Direct Contactor | |
| Power Rating | 3 kW | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Width | 45mm | |
| Number Of Auxiliary Contacts | 2 | |
| Depth | 96mm | |
| Length | 97mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70 °C | |
| Contact Voltage Rating | 690 V ac | |
Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 5.5 → 8 A | ||
Contact Current Rating 8 A | ||
Range Sirius Classic | ||
Pole Configuration 3P | ||
Series 3RU | ||
Mounting Style Direct Contactor | ||
Power Rating 3 kW | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Width 45mm | ||
Number Of Auxiliary Contacts 2 | ||
Depth 96mm | ||
Length 97mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70 °C | ||
Contact Voltage Rating 690 V ac | ||
- COO (Country of Origin):
- DE
Overload Relays – 3RU11 Range
Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C
Note
The width and height measurements of the overload relays are dependent on the contactor they are used on.
Standards
IEC947, VDE0990, EN60947
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL, CSA

