Siemens 3RH1 Contactor Relay 3NO/1NC, 10 A Contact Rating, SIRIUS Classic

RS Stock No.:
243-7381
Mfr. Part No.:
3RH1131-1JB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Current Rating

10 A

Range

SIRIUS Classic

Series

3RH1

Normal State Configuration

3NO/1NC

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

4

Depth

72mm

Length

57.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE