Siemens 3RU Overload Relay 1NO + 1NC, 0.7 → 1 A F.L.C, 1 A Contact Rating, 0.25 kW, 3P, Sirius Classic

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
243-6811
Mfr. Part No.:
3RU1116-0JB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

0.7 → 1 A

Contact Current Rating

1 A

Range

Sirius Classic

Pole Configuration

3P

Series

3RU

Mounting Style

Direct Contactor

Power Rating

0.25 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Length

87mm

Depth

78mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70 °C

Contact Voltage Rating

690 V ac

COO (Country of Origin):
DE

Overload Relays – 3RU11 Range


Trip Class 10
Coil and auxiliary contact repeat terminals
Trip fault indication
Manual/auto reset
Single phase differential protection
Temperature compensated trip: -20°C to +60°C

Note

The width and height measurements of the overload relays are dependent on the contactor they are used on.

Standards

IEC947, VDE0990, EN60947

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Approvals

UL, CSA