Eaton Overload Relay 1NC, 1NO, 24 → 32 A Contact Rating, 690 V, Overload Relay
- RS Stock No.:
- 241-0760
- Mfr. Part No.:
- 190942 ZBT32-32
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 241-0760
- Mfr. Part No.:
- 190942 ZBT32-32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 24 → 32 A | |
| Range | Overload Relay | |
| Mounting Style | Direct Mounting | |
| Normal State Configuration | 1NC, 1NO | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 24 → 32 A | ||
Range Overload Relay | ||
Mounting Style Direct Mounting | ||
Normal State Configuration 1NC, 1NO | ||
Control Voltage 690 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Eaton overload relay narrow having adjustable current range of 16-24 A and has 1 NO and 1 NC contact each.
Test/off button
Reset pushbutton manual/auto
Trip-free release
Direct mounting
IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters
Reset pushbutton manual/auto
Trip-free release
Direct mounting
IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters
