Allen Bradley 700C Contactor Relay 3NO + 1NC, 10 A Contact Rating, 700 Series
- RS Stock No.:
- 238-0982
- Mfr. Part No.:
- 700-CF310KD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£37.98
(exc. VAT)
£45.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.98 |
*price indicative
- RS Stock No.:
- 238-0982
- Mfr. Part No.:
- 700-CF310KD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Contact Current Rating | 10 A | |
| Range | 700 Series | |
| Series | 700C | |
| Normal State Configuration | 3NO + 1NC | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 80.5mm | |
| Length | 81mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -50°C | |
| Contact Voltage Rating | 400 V ac | |
| Coil Voltage | 110 V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Contact Current Rating 10 A | ||
Range 700 Series | ||
Series 700C | ||
Normal State Configuration 3NO + 1NC | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 80.5mm | ||
Length 81mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -50°C | ||
Contact Voltage Rating 400 V ac | ||
Coil Voltage 110 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
