Schneider Electric Control Relay 4NO, 10 A Contact Rating, 0.003 kW, 48 Vdc, 4PST, TeSys

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-1224
Mfr. Part No.:
CA3KN40ED3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Current Rating

10 A

Range

TeSys

Pole Configuration

4PST

Power Rating

0.003 kW

Normal State Configuration

4NO

Control Voltage

48 Vdc

COO (Country of Origin):
FR
The Schneider Electric TeSys K control relay, 4 contacts (4NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability.

It provides a 48V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals