Schneider Electric Control Relay 2NO, 10 A Contact Rating, 24 Vdc, 2P, TeSys
- RS Stock No.:
- 220-1218
- Mfr. Part No.:
- CA2SKE20B7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-1218
- Mfr. Part No.:
- CA2SKE20B7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Pole Configuration | 2P | |
| Normal State Configuration | 2NO | |
| Control Voltage | 24 Vdc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Pole Configuration 2P | ||
Normal State Configuration 2NO | ||
Control Voltage 24 Vdc | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK mini-control relay, 2 contacts (2NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V 50/60Hz AC control circuit, connection by screw terminals.
It procures high reliability and durability for operating rates until 20 cycles/min and ambient temperature -20/+50°C
