Allen Bradley Overload Relay 1NC + 1NO, 0.1 → 0.5 A F.L.C, 500 mA Contact Rating, 3P, Bulletin

Subtotal (1 unit)*

£60.06

(exc. VAT)

£72.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.06

*price indicative

RS Stock No.:
213-2253
Mfr. Part No.:
193-1EEAB
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

FLC Motor Rating

0.1 → 0.5 A

Contact Current Rating

500 mA

Range

Bulletin

Pole Configuration

3P

Normal State Configuration

1NC + 1NO

RoHS Status: Not Applicable

COO (Country of Origin):
FM
The Rockwell Automation solid-state design of the 193-1EE plus overload relay provide accurate, reliable and repeatable protection. It can mount directly to bulletin 100-C IEC contactor and has maximum rated current 0.5 A. The E100 basic model has two user-adjustable trip class settings of 10 and 20. The 5:1 wide current adjustment range to cover a variety of motor applications in a single device.

Self-powered
Phase loss protection
Integration with both IEC and NEMA contactor
Simple configuration