Eaton, ZBT Overload Relay 1 NO/1 NC, 1.6A, 2.4 A F.L.C, 2.4A Contact Rating, 1 kW, 690V ac 1P

Subtotal (1 unit)*

£51.09

(exc. VAT)

£61.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.09

*price indicative

RS Stock No.:
201-7592
Mfr. Part No.:
190936 ZBT12-2,4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

FLC Motor Rating

1.6, 2.4A

Relay Contact Current

2.4A

Mount Type

Direct

Series

ZBT

Power Rating

1kW

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Minimum Operating Temperature

-25°C

Adjustable Current Range

1.6 to 2.4 A

Number of Auxiliary Contacts

2

Width

27mm

Contact Voltage

690V

Length

97mm

Maximum Operating Temperature

55°C

Depth

87.5mm

Standards/Approvals

IEC/EN 60947, GB14048

Control Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton low voltage industrial component or thermal overload relay has a Test or off button, Reset pushbutton manual or auto, Trip-free release button used with DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.

55°C maximum operating ambient temperature

ZBT12 frame size

Direct mounting

-25°C minimum operating ambient temperature

Climatic proofing

Note

Eaton formerly known as Moeller