Lovato RF82 Overload Relay 1NO + 1NC, 60 → 82 A F.L.C, 82 A Contact Rating, 690 Vac, 3P
- RS Stock No.:
- 146-9069
- Mfr. Part No.:
- RF828200
- Brand:
- Lovato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-9069
- Mfr. Part No.:
- RF828200
- Brand:
- Lovato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| FLC Motor Rating | 60 → 82 A | |
| Contact Current Rating | 82 A | |
| Pole Configuration | 3P | |
| Series | RF82 | |
| Mounting Style | Direct Contactor | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -20 → +55 °C | |
| Control Voltage | 690 Vac | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Lovato | ||
FLC Motor Rating 60 → 82 A | ||
Contact Current Rating 82 A | ||
Pole Configuration 3P | ||
Series RF82 | ||
Mounting Style Direct Contactor | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -20 → +55 °C | ||
Control Voltage 690 Vac | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT
Type RF38, phase failure sensitive, manual or automatic resetting
Type RFN38, non phase failure sensitive, manual or automatic resetting
Type RF82 and RF95, phase failure sensitive, manual resetting
Type RFA82 and RFA95, phase failure sensitive, automatic resetting
Type RFN82 and RFN95, non phase failure sensitive, manual resetting
Type RFNA82 and RFNA95, non phase failure sensitive, automatic resetting
Type RFN38, non phase failure sensitive, manual or automatic resetting
Type RF82 and RF95, phase failure sensitive, manual resetting
Type RFA82 and RFA95, phase failure sensitive, automatic resetting
Type RFN82 and RFN95, non phase failure sensitive, manual resetting
Type RFNA82 and RFNA95, non phase failure sensitive, automatic resetting
