Allen Bradley 193-K Overload Relay NO/NC, 0.1 → 0.16 A F.L.C, 160 mA Contact Rating, 7 W, 690 V ac, Bulletin
- RS Stock No.:
- 502-212
- Mfr. Part No.:
- 193-KA16
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 502-212
- Mfr. Part No.:
- 193-KA16
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| FLC Motor Rating | 0.1 → 0.16 A | |
| Contact Current Rating | 160 mA | |
| Range | Bulletin | |
| Series | 193-K | |
| Power Rating | 7 W | |
| Normal State Configuration | NO/NC | |
| Terminal Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 44.9mm | |
| Depth | 78.7mm | |
| Length | 50mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +60 °C | |
| Control Voltage | 690 V ac | |
| Priced to Clear | Yes | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 0.1 → 0.16 A | ||
Contact Current Rating 160 mA | ||
Range Bulletin | ||
Series 193-K | ||
Power Rating 7 W | ||
Normal State Configuration NO/NC | ||
Terminal Type Screw | ||
Reset Method Automatic, Manual | ||
Number Of Auxiliary Contacts 2 | ||
Width 44.9mm | ||
Depth 78.7mm | ||
Length 50mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +60 °C | ||
Control Voltage 690 V ac | ||
Priced to Clear Yes | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
