Telemecanique Overload Relay, 55 → 70 A F.L.C, 70 A Contact Rating, 45 kW
- RS Stock No.:
- 315-071
- Mfr. Part No.:
- LR2D3361
- Brand:
- Telemecanique
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 315-071
- Mfr. Part No.:
- LR2D3361
- Brand:
- Telemecanique
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique | |
| FLC Motor Rating | 55 → 70 A | |
| Contact Current Rating | 70 A | |
| Mounting Style | DIN Rail Mount, Plate | |
| Power Rating | 45 kW | |
| Terminal Type | Screw | |
| Width | 75mm | |
| Length | 126mm | |
| Depth | 121mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -20 → +60 °C | |
| Contact Voltage Rating | 1 kV ac | |
| Select all | ||
|---|---|---|
Brand Telemecanique | ||
FLC Motor Rating 55 → 70 A | ||
Contact Current Rating 70 A | ||
Mounting Style DIN Rail Mount, Plate | ||
Power Rating 45 kW | ||
Terminal Type Screw | ||
Width 75mm | ||
Length 126mm | ||
Depth 121mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60 °C | ||
Contact Voltage Rating 1 kV ac | ||
RoHS Status: Not Applicable
