Allen Bradley 193-E1 Plus Electronic Overload Relay 1NO/1NC, 5.4 → 27 A F.L.C, 27 A Contact Rating, 150 mW, 690
- RS Stock No.:
- 527-3736
- Mfr. Part No.:
- 193-EEED
- Brand:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 527-3736
- Mfr. Part No.:
- 193-EEED
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
193-E1 Plus Electronic Overload Relays
The solid-state design of the 193-E1 Plus overload relay provides accurate, reliable and repeatable protection. A wide 5:1 adjustment range, dip switch (on EE versions) and isolated contacts provide application flexibility. The line-side over moulded power connections provides a sturdy two component starter assembly. The patented modular design allows for easy expansion of capabilities through side mount accessory modules to the EE versions.
Features and Benefits
IEC and NEMA configurations
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)
Self-powered
Phase loss protection
Wide 5:1 adjustment range
Over-moulded power connections
1 N.O. and 1 N.C. isolated auxiliary contacts (AC15/B600 rated)
3 phase
Low energy consumption (150 mW)
Ambient temperature compensation
Visible trip indication
Compatible with 100-C09 to 100-C85 contactors (see stock no. 238-0702 typically)
ED Version
0.2 A to 27 A current range
Fixed trip class 10
Manual reset
Fixed trip class 10
Manual reset
EE Version
0.1 A to 90 A current range
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals
Selectable trip class (10, 15, 20 or 30)
Selectable manual/auto-manual reset
Optional cage clamp control terminals
Standards
IEC EN60947-4-1, EN60947-5-1.
Approvals
UL, CSA.
Allen Bradley Electronic Overload Relay, Automatic or Manual Reset, IP20 Rating - 193-EEED
Keep your industrial motor ticking over reliably with this electronic overload relay from Rockwell Automation's Allen Bradley range. When you pair it with a suitable contactor, it safely breaks a motor circuit in response to overheating or overload conditions. This protects your connected devices from coil and winding damage that can knock them out of service. An adjustable current range of 5.4 to 27A ensures this is a widely compatible option. Thanks to its IP20 rating, you can handle it confidently without the risk of a shock.
Features & Benefits
• Selectable trip class (10, 15, 20, 30) lets you adjust the relay to suit your application
• Versatile screw terminals are compatible with a whole host of wire sizes
• Solid state relay uses no moving parts meaning you get super-fast switching
• Rate impulse strength of 6kV, so you and your equipment are shielded against large voltage spikes
• Versatile screw terminals are compatible with a whole host of wire sizes
• Solid state relay uses no moving parts meaning you get super-fast switching
• Rate impulse strength of 6kV, so you and your equipment are shielded against large voltage spikes
Standards and Certifications
• RCM
• EN 60947
• cULus
• CE
• CSA 22.2, No.14
• EN 60947
• cULus
• CE
• CSA 22.2, No.14
What temperatures can I use this relay in?
Thanks to its ambient temperature range of -20°C to +60°C, you can trust this overload relay to protect motors in harsh environments.
Approvals
UL, CSA
Standards
IEC EN60947-4-1, EN60947-5-1
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 5.4 → 27 A |
Contact Current Rating | 27 A |
Range | Bulletin |
Pole Configuration | 3P |
Series | 193-E1 Plus |
Mounting Style | Clip On |
Power Rating | 150 mW |
Normal State Configuration | 1NO/1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Depth | 101.2mm |
Length | 146.6mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60 °C |
Interface | Ethernet |
Control Voltage | 690 V ac |
Contact Voltage Rating | 690 V ac |