ABB Contactor Mounting Kit for use with TA25DU32 Series
- RS Stock No.:
- 832-9166
- Mfr. Part No.:
- DB25/25A
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9166
- Mfr. Part No.:
- DB25/25A
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Kit | |
| For Use With | TA25DU32 Series | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Kit | ||
For Use With TA25DU32 Series | ||
- COO (Country of Origin):
- BG
Single Mounting Kits
The ABB DB25/25A and DB25/32A single mounting kits are designed for use with the TA25DU series of thermal overload relays ( RS-445-7703 typical)
Available with either a 25A or 30A operational current
Rated Operational Voltage: Main Circuit 690 V AC
Rated Insulation Voltage: 690 V
Number of Poles: 3
Standards: UL 60947-1
UL 60947-4-1
Rated Operational Voltage: Main Circuit 690 V AC
Rated Insulation Voltage: 690 V
Number of Poles: 3
Standards: UL 60947-1
UL 60947-4-1


