Siemens Sirius Classic Contact Module
- RS Stock No.:
- 745-0679
- Mfr. Part No.:
- 3RH1911-1HA12
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-0679
- Mfr. Part No.:
- 3RH1911-1HA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sirius Classic | |
| Series | 3RH1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sirius Classic | ||
Series 3RH1 | ||
- COO (Country of Origin):
- AU
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
