Siemens Sirius Classic Contact Module

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
745-0651
Mfr. Part No.:
3RH1911-1GA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

Sirius Classic

Series

3RH1

COO (Country of Origin):
AU

Auxiliary Contacts - 3RH Range


Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.