Schneider Electric TeSys Contactor Connector for use with Giga Contactor
- RS Stock No.:
- 256-6713
- Mfr. Part No.:
- LX1G3QLSEA
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6713
- Mfr. Part No.:
- LX1G3QLSEA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Control Module | |
For Use With | Giga Contactor | |
Range | TeSys | |
Timer Range | 0.020 → 0.035s | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
For Use With Giga Contactor | ||
Range TeSys | ||
Timer Range 0.020 → 0.035s | ||
- COO (Country of Origin):
- CN
The Schneider Electric control module for TeSys giga contactor. Coil designed for less energy consumption and wider voltage band-width, connection by spring terminal. It allows contactor operation with high AC-3 operating rates until 600 cycles/hour and environments until 60°C. Control module has connectors for connecting the coil control A1, A2 circuit, pole status and diagnostic signalling circuits.
Advanced Version
3 pole
3 pole