Schneider Electric TeSys B Contactor Mounting Kit for use with CV1BK, CV1BL
- RS Stock No.:
- 247-2215
- Mfr. Part No.:
- PN1KB80
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-2215
- Mfr. Part No.:
- PN1KB80
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contact Set | |
| For Use With | CV1BK, CV1BL | |
| Range | TeSys B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contact Set | ||
For Use With CV1BK, CV1BL | ||
Range TeSys B | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys series of contact set has 1 pole and compatible with CV1BL,CV1BK.
Net weight 0.345 kg
