Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-880
- Mfr. Part No.:
- 3RT2924-5AV01
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£16.95
(exc. VAT)
£20.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.95 |
*price indicative
- RS Stock No.:
- 669-880
- Mfr. Part No.:
- 3RT2924-5AV01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is specifically designed for seamless operation in contactor systems, ensuring reliability and efficiency in various applications. This solenoid Coil operates at a control supply voltage of 400 V AC and is compatible with the 3RT2023-, 3RT2024-, and 3RT2025- series. Offering a power loss of 7.6 VA at a frequency of 50 Hz, it serves as an essential component for electromagnetic control in industrial environments. This Coil's design prioritises durability while maintaining compliance with stringent environmental and operational standards, providing users with peace of mind in their operations.
Optimised for AC control supply voltage enhancing versatility in varied applications
Inductive power factors for pick up and holding power contribute to operational stability
Lightweight design facilitating easy installation and reduced structural load
Offers compatibility with multiple contactor series simplifying inventory management
