Siemens 3RT29 Coil for use with Contactor

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
669-872
Mfr. Part No.:
3RT2944-5AD21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil is designed for reliable control in contactor applications at 42 V AC. This solenoid Coil is part of the SIRIUS product line, ensuring high performance for various industrial needs. With a weight of just 0.16 kg, it is easy to install and manage within control systems. The Coil boasts an operating range factor for enhanced stability, making it suitable for environments requiring a dependable and powerful magnetic solution. Engineered to meet specific operational standards, it assures users of lasting efficiency and durability.

Operates effectively at both 50 Hz and 60 Hz frequencies ensuring versatility

An apparent pick up power of 348 VA at 50 Hz and 296 VA at 60 Hz enables robust performance

Inductive power factor at 50 Hz enhances energy efficiency during operation

Apparent holding power of 25 VA at 50 Hz and 18 VA at 60 Hz guarantees consistent functionality

Designed for use with AC control supply voltage ensuring compatibility across various setups

Complies with stringent environmental and industry standards providing peace of mind