Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-855
- Mfr. Part No.:
- 3RT2944-5NP31
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£54.31
(exc. VAT)
£65.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £54.31 |
*price indicative
- RS Stock No.:
- 669-855
- Mfr. Part No.:
- 3RT2944-5NP31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens contactor solenoid Coil is expertly crafted for optimal functionality within your electrical systems. Designed to operate efficiently within the range of 175 to 280 V AC/DC, this magnetic Coil provides reliable performance, making it essential for automation and control applications. It ensures enhanced protection and operational integrity in demanding environments. This product embodies robustness and high-quality engineering, catering to the essential needs of industrial applications while meeting strict safety and environmental standards.
Suitable for both 50 Hz and 60 Hz frequencies providing flexible performance options
Integrated varistor for Advanced protection against voltage spikes
Offers an apparent pick up power of 163 VA ensuring strong performance
General approvals for EMV maritime applications underscoring its versatility
