Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-849
- Mfr. Part No.:
- 3RT2934-5AV61
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£21.17
(exc. VAT)
£25.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.17 |
*price indicative
- RS Stock No.:
- 669-849
- Mfr. Part No.:
- 3RT2934-5AV61
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed for use in contactors, delivering reliable performance. This robust Coil operates effectively within an operating range factor of 0.8 to 1.1, ensuring seamless operation across various applications. With a weight of just 0.117 kg, it is Ideal for installations requiring lightweight components without compromising on reliability. The product is specifically tailored for solenoid Coils, earning its reputation as a trusted solution in Advanced electromagnetic applications.
Compact design facilitates easy installation in a variety of environments
Operates at an AC control supply voltage of 480 V and frequency of 60 Hz for efficient performance
Offers a significant apparent pick up power of 198 VA ensuring reliable energising of contactors
Adheres to stringent approvals and product certifications ensuring quality and reliability
Proven performance in maritime applications and challenging environments showcasing versatility
