Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 120 V
- RS Stock No.:
- 265-966
- Mfr. Part No.:
- 4983-PF120-05
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£166.64
(exc. VAT)
£199.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.64 |
*price indicative
- RS Stock No.:
- 265-966
- Mfr. Part No.:
- 4983-PF120-05
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Filter | |
| For Use With | Industrial Use | |
| Range | 4983-PF | |
| Voltage Rating | 120 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Filter | ||
For Use With Industrial Use | ||
Range 4983-PF | ||
Voltage Rating 120 V | ||
- COO (Country of Origin):
- MX
The Allen Bradley Panel Mount Filter is a panel mount filter product. The main function of the this is noise protection, it monitors and cleans the wave of high frequency noise disturbances that can cause premature aging.
Features Islatrol filter technology
LED power indication
Panel flange mount
LED power indication
Panel flange mount
