Allen Bradley 4983-DS Suppressor Module for use with Electrical Panel, 275 V
- RS Stock No.:
- 265-922
- Mfr. Part No.:
- 4983-DS230-802
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£210.73
(exc. VAT)
£252.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.73 |
*price indicative
- RS Stock No.:
- 265-922
- Mfr. Part No.:
- 4983-DS230-802
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Surge Suppressor | |
| For Use With | Electrical Panel | |
| Range | 4983-DS | |
| Voltage Rating | 275 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Surge Suppressor | ||
For Use With Electrical Panel | ||
Range 4983-DS | ||
Voltage Rating 275 V | ||
- COO (Country of Origin):
- CN
The Allen Bradley DIN Rail AC Power Surge Protective Device offers a number of options to meet basic surge protection needs. They are connected in parallel and use an MOV to clamp high-voltage surges. They are primarily used in the main electrical panel for the protection of 1- and 3-phase systems.
Compact modular design
Robust design avoids unnecessary replacement
DIN Rail mounted Type 2
Replacement module
Visual status indicator
Remote status indicator
Robust design avoids unnecessary replacement
DIN Rail mounted Type 2
Replacement module
Visual status indicator
Remote status indicator
