Kontakt Chemie KONTAKT 60 Electrical Contact Cleaner 400 ml Aerosol
- RS Stock No.:
- 823-2662
- Distrelec Article No.:
- 303-08-532
- Mfr. Part No.:
- 70013
- Brand:
- Kontakt Chemie
Bulk discount available
Subtotal (1 unit)*
£13.94
(exc. VAT)
£16.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £13.94 |
| 6 - 14 | £13.39 |
| 15 + | £13.14 |
*price indicative
- RS Stock No.:
- 823-2662
- Distrelec Article No.:
- 303-08-532
- Mfr. Part No.:
- 70013
- Brand:
- Kontakt Chemie
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Cleaner Type | Electrical Contact Cleaner | |
| Trade Name | KONTAKT 60 | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Electrical Contacts | |
| Product Category | Contact Cleaner | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Cleaner Type Electrical Contact Cleaner | ||
Trade Name KONTAKT 60 | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Electrical Contacts | ||
Product Category Contact Cleaner | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Electrical Contact Cleaner, Aerosol Package, 400ml Package Size - 70013-AH
This electrical contact cleaner effectively restores connections by removing corrosion and contaminants from electrical contacts. Its aerosol application simplifies maintenance tasks, making it essential for professionals in the automation, electronics, and electrical sectors. The formulation efficiently tackles corrosion, greasy residues, and dirt that can hinder connectivity.
Features & Benefits
• Special additives dissolve corrosion for thorough cleaning
• Economical aerosol dispensing with precise spray application
• Removes corrosion, oily, and resinous deposits
• Suitable across a broad temperature range
• Can be used in bulk or as a concentrated solution
• Compatible with certain plastics under specified conditions
• Economical aerosol dispensing with precise spray application
• Removes corrosion, oily, and resinous deposits
• Suitable across a broad temperature range
• Can be used in bulk or as a concentrated solution
• Compatible with certain plastics under specified conditions
Applications
• Restoring electrical connections in machinery
• Maintenance of automotive electrical systems
• Cleaning circuit boards and electronic components
• Used with connectors and switches in repair services
• Applicable for industrial machinery involved in electrical operations
• Maintenance of automotive electrical systems
• Cleaning circuit boards and electronic components
• Used with connectors and switches in repair services
• Applicable for industrial machinery involved in electrical operations
How can it be enhance the cleaning action?
For better results, allow the cleaner to penetrate for 10 to 15 minutes before rinsing with a suitable solvent.
What precautions should I take during use?
Avoid spraying on energised equipment and allow sufficient drying time before reactivation.
Can it be used on sensitive plastics?
Compatibility should be tested, especially on plastics that may stress-crack under mechanical load.
Is it effective against resin residues?
The product has limited effectiveness on organic deposits
mechanical assistance during application may be beneficial.
What should I do if excessive amounts are needed?
Using the concentrate may be more economical for large quantities
dilute as per specifications.
Related links
- Kontakt Chemie KONTAKT 60 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT WL Electrical Contact Cleaner 400 ml Aerosol
- Kontakt Chemie KONTAKT PCC Circuit Board Cleaner 400 ml Aerosol
- Kontakt Chemie KONTAKT 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT WL Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT 61 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie TUNER 600 Electrical Contact Cleaner 200 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
