- RS Stock No.:
- 182-6345
- Mfr. Part No.:
- 33116
- Brand:
- CRC
144 In stock - FREE next working day delivery available
available from Europe for delivery within 8 working day(s).
Added
Price Each
£28.35
(exc. VAT)
£34.02
(inc. VAT)
Units | Per unit |
1 - 14 | £28.35 |
15 - 39 | £27.21 |
40 + | £26.08 |
- RS Stock No.:
- 182-6345
- Mfr. Part No.:
- 33116
- Brand:
- CRC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Non-flammable solvent cleaner for light contaminants on electrical or electronic parts. A unique non-flammable precision cleaner suitable for cleaning and degreasing all types of electrical and electronic components where a shutdown is either impossible or very expensive. CRC N.F. Electronic Cleaner is free from ozone-depleting solvents, non-flammable, solvent based and dries fast.
Quickly penetrates and loosens deposits on the contacts
Eliminates the risk of arcing and leakage
Compatible with fragile materials (does not contain acid or alkali). Compatible with most technical plastics. Test before use.
After evaporation no residue is left
Safe to use thanks to its inflammable mixture
Low Global Warming Potential(GWP)
Applications
Electronics/Electrics
Telephony
Eliminates the risk of arcing and leakage
Compatible with fragile materials (does not contain acid or alkali). Compatible with most technical plastics. Test before use.
After evaporation no residue is left
Safe to use thanks to its inflammable mixture
Low Global Warming Potential(GWP)
Applications
Electronics/Electrics
Telephony
Specifications
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | N.F. Electronic Cleaner |
Package Type | Aerosol |
Package Size | 250 ml |
Application | Electric and Electronic, Telephony |
Product Category | Contact Cleaner |
Related links
- WD-40 400 ml Aerosol Electrical Contact Cleaner for Various Applications
- CRC 500 ml Aerosol Electrical Contact Cleaner for Various Applications
- CRC 250 ml Aerosol Electrical Contact Cleaner
- CRC 500 ml Aerosol Electrical Contact Cleaner for Electrical Contacts
- CRC Kf 500 ml Aerosol Electrical Contact Cleaner
- CRC 250 ml Can Electrical Contact Cleaner
- Ambersil 250 ml Aerosol Electrical Contact Cleaner
- CRC 250 ml Aerosol Electrical Contact Cleaner for Various Applications