Wylex 2 Way Polycarbonate Isolator Switch, 30mA, IP55 NH

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9432
Mfr. Part No.:
NHRSS204IP
Brand:
Wylex
Find similar products by selecting one or more attributes.
Select all

Brand

Wylex

Series

NH

Number of Ways Total

2

Current Rating

30mA

Dimensions

117 x 160 x 102mm

Housing Material

Polycarbonate

International Protection Rating

IP55

Width

160mm

Length

117mm

Depth

102mm

RoHS Status: Exempt

COO (Country of Origin):
CN