Schneider Electric 20 Way Consumer Unit, 100A Easy9
- RS Stock No.:
- 850-8568
- Mfr. Part No.:
- EZ920CU
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-8568
- Mfr. Part No.:
- EZ920CU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Easy9 | |
| Number of Ways Total | 20 | |
| Current Rating | 100A | |
| Dimensions | 510 x 127 x 240mm | |
| Width | 127mm | |
| Length | 510mm | |
| Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Easy9 | ||
Number of Ways Total 20 | ||
Current Rating 100A | ||
Dimensions 510 x 127 x 240mm | ||
Width 127mm | ||
Length 510mm | ||
Depth 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
