Schneider Electric 2 Way Consumer Unit, 100A Easy9

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-8546
Mfr. Part No.:
EZ92CU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Easy9

Number of Ways Total

2

Current Rating

100A

Dimensions

189 x 127 x 240mm

Length

189mm

Depth

240mm

Width

127mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories


The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.

High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories


Merlin Gerin - Easy 9 Series Miniature Circuit Breaker